345-016-541-458

Heilind Number:EDA345-016-541-458
Manufacturer:EDAC
Manufacturer Number:345-016-541-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-541-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-541-458

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Featuring a robust housing made of UL 94V-0 Thermoplastic Polyester in a sleek green hue, it offers durability and style in one. With a single row design, it seamlessly integrates into your setup, boasting 16 positions for optimal connectivity. The contact material, made of Copper Alloy, ensures reliable and efficient transmission. With a pitch of .1 inches and row spacing of .2 inches, it provides precise alignment for seamless data transfer. Operating in a wide temperature range from -40 to 105 °C, it is suitable for various environments. Say goodbye to connectivity issues and elevate your PCB systems with this essential component.