345-016-558-858

Heilind Number:EDA345-016-558-858
Manufacturer:EDAC
Manufacturer Number:345-016-558-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-558-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-558-858

Detailed Description

Enhance connectivity in your electronic projects with this efficient Green-colored board-to-board PCB connector. Designed for optimal performance, it features a sturdy housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of sixteen copper alloy contacts, it offers reliable power transfer with an amperage of 3A. The .1-inch pitch and .2-inch row spacing allow for seamless integration on your PCBs, while the right-angle mount orientation adds versatility to your assembly process. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is a dependable choice for various applications in the electronics industry. Upgrade your connectivity solutions with this high-quality component.