345-017-520-458

.100" (2.54mm) Pitch | Card Edge Connector

Enhance your PCB connectivity with our Green Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a single row layout with 17 positions, this connector ensures efficient power delivery with an amperage rating of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees superior durability and performance even in challenging environments. The copper alloy contact material ensures reliable signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise PCB mounting. With a straight mount orientation and an operating temperature range of -40 to 105 °C, it's perfect for a wide range of applications. Upgrade your connectivity solutions with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-017-520-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-017-520-458

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: