345-018-521-203

.100" (2.54mm) Pitch | Card Edge Connector

Enhance your PCB connections with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features two rows with a total of 18 positions, ensuring optimal connectivity. Crafted with precision, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester and reliable copper alloy contacts. The 0.1-inch pitch and 0.2-inch row spacing offer efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees reliability even in challenging environments. With a straight mount orientation and a vibrant green color, this connector not only delivers superior functionality but also adds a touch of modernity to your PCB setup. Trust in its quality to streamline your electronic connections effortlessly.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-521-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-521-203

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: