345-018-521-258

.100" (2.54mm) Pitch | Card Edge Connector

Enhance connectivity within your PCB assembly with this high-performance Board To Board Card Edge Connector. Designed for seamless integration and optimal signal transmission, it features 18 positions in a dual-row configuration with a .1-inch pitch. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliability in any environment, with a wide operating temperature range of -40 to 105 °C. Each contact is made of robust Copper Alloy, guaranteeing long-lasting performance. With a straight mount orientation and convenient row spacing of .2 inches, this connector offers easy installation and maintenance. Elevate your electronic designs with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-521-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-521-258

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: