345-018-521-558

.100" (2.54mm) Pitch | Card Edge Connector

Enhance your electronic connections with this high-performance Board To Board PCB Connector. With a sleek green design and durable UL 94V-0 Thermoplastic Polyester housing, it ensures both reliability and safety. The copper alloy contact material and two-row configuration with 18 positions guarantee efficient power delivery. Featuring a .1-inch pitch and .2-inch row spacing, it offers precise connectivity on your PCB. Operating seamlessly in temperatures ranging from -40 to 105°C, it's perfect for various environments. Upgrade your setup with this straight-mount Card Edge Connector for seamless and secure integration.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-521-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-521-558

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: