345-018-542-203

Heilind Number:EDA345-018-542-203
Manufacturer:EDAC
Manufacturer Number:345-018-542-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-542-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-542-203

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector, designed for seamless integration in electronic systems. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance even in demanding environments. With two rows and a pitch of .1 inches, it offers efficient signal transmission across 18 positions, while the copper alloy contacts guarantee optimal conductivity. Its straight mount orientation allows for easy installation, making it ideal for various applications. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is a dependable solution for your connectivity needs. Trust in its quality and precision to elevate your electronic designs.