345-019-500-608

Heilind Number:EDA345-019-500-608
Manufacturer:EDAC
Manufacturer Number:345-019-500-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-019-500-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-019-500-608

Detailed Description

Enhance your electronic connections with our Green Board To Board PCB Connector. Designed for optimal performance, this connector features a single row of 19 positions with a .1-inch pitch, ensuring precise and secure engagements. The housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety in various environments. Copper Alloy contacts provide reliable conductivity, while the straight mount orientation facilitates easy installation. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is well-suited for a wide range of applications. Trust in its quality and efficiency for seamless PCB connections.