345-019-544-607

Heilind Number:EDA345-019-544-607
Manufacturer:EDAC
Manufacturer Number:345-019-544-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-019-544-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-019-544-607

Detailed Description

Enhance your PCB connections with our 19-position straight mount card edge connector. Designed for seamless board-to-board connectivity, this connector features UL 94V-0 thermoplastic polyester housing, ensuring durability and safety. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and reliable performance. The copper alloy contact material guarantees optimal conductivity, while the green color adds a touch of vibrancy to your setup. Operating smoothly in temperatures ranging from -40 to 105°C, it's a versatile solution for various applications. Upgrade your PCB assembly with this high-quality connector, perfect for modern electronic systems.