345-020-521-607

Heilind Number:EDA345-020-521-607
Manufacturer:EDAC
Manufacturer Number:345-020-521-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-521-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-521-607

Detailed Description

Enhance your circuitry with our high-performance Board To Board PCB Connector in a sleek green hue. Designed for seamless integration, this connector boasts 20 positions with a single row layout, ensuring efficient signal transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it guarantees durability and reliability. With a pitch of .1 inches and a row spacing of .2 inches, it offers precise connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for diverse environments. Choose this connector for optimal performance in your electronic projects.