345-020-544-878

Heilind Number:EDA345-020-544-878
Manufacturer:EDAC
Manufacturer Number:345-020-544-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-544-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-544-878

Detailed Description

Enhance connectivity in your electronic projects with our high-performance Board To Board PCB Connector. Designed for seamless integration onto printed circuit boards, this connector features 20 positions spread across two rows, ensuring efficient signal transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliability in various environmental conditions, with an operating temperature range of -40 to 105 °C. Each contact point is made of robust Copper Alloy, offering excellent conductivity and longevity. With a pitch of .1 inches and row spacing of .2 inches, this connector enables precise and secure connections. Its straight mount orientation further simplifies installation, making it ideal for professional and DIY applications. Elevate your electronics assembly with this essential component.