345-021-500-608

Heilind Number:EDA345-021-500-608
Manufacturer:EDAC
Manufacturer Number:345-021-500-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-021-500-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-021-500-608

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector. Designed for efficiency and durability, it features 21 positions with a pitch of .1 inches, ensuring seamless data transfer. The straight mount orientation and compact one-row design make it ideal for space-saving installations. Crafted from UL 94V-0 Thermoplastic Polyester and copper alloy, it guarantees reliable performance even in demanding environments. With an operating temperature range of -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your circuit boards with this essential component for seamless connectivity.