345-021-558-478

Heilind Number:EDA345-021-558-478
Manufacturer:EDAC
Manufacturer Number:345-021-558-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-021-558-478
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-021-558-478

Detailed Description

Enhance your electronic connections with this cutting-edge board-to-board PCB connector. Crafted with precision and durability in mind, this connector features a sleek green design and is constructed with UL 94V-0 Thermoplastic Polyester housing material, ensuring both performance and safety. The copper alloy contact material guarantees reliable conductivity, while the right-angle mount orientation offers flexibility in installation. With 21 positions and a pitch of .1 inch, it provides ample room for seamless connections. Designed for optimal functionality, this connector operates smoothly in temperatures ranging from -40 to 105°C, making it perfect for a wide range of applications. Upgrade your connectivity solutions with this essential component.