345-022-520-104

Heilind Number:EDA345-022-520-104
Manufacturer:EDAC
Manufacturer Number:345-022-520-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-520-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-520-104

Detailed Description

Elevate your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this essential component boasts 22 positions in a single row, providing optimal efficiency for your electronic assembly. Crafted with precision, the connectors feature copper alloy contacts and a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable conductivity and robust protection. With a pitch of .1 inches and row spacing of .2 inches, they offer precise alignment and secure mating. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for a diverse range of applications. Trust in our connector's straight mount orientation and vibrant green color to streamline your PCB design process. Upgrade today and experience enhanced performance with every connection.