345-022-520-458

.100" (2.54mm) Pitch | Card Edge Connector

Enhance your PCB connectivity with our 22-position Card Edge Connector. Crafted with precision from UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance in demanding environments. The copper alloy contact material guarantees efficient power transmission, while the straight mount orientation facilitates easy installation. With a pitch of .1 inches and row spacing of .2 inches, it offers seamless integration on your circuit board. Operating within a wide temperature range of -40 to 105°C, this connector is ideal for industrial applications where durability and stability are paramount. Elevate your connectivity solutions with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-520-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-520-458

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: