345-022-523-201

.100" (2.54mm) Pitch | Card Edge Connector

Enhance connectivity within your electronic devices using this high-performance Board To Board PCB Connector. With a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable power transmission. Featuring two rows with a pitch of .1 inches and a total of 22 positions, it offers ample connectivity options. The straight mount orientation and compact design make it easy to integrate into any PCB layout. Operating smoothly in a wide temperature range from -40 to 105°C, it's perfect for various industrial applications. Upgrade your system's performance with this essential connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-523-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-523-201

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: