345-022-555-808

.100" (2.54mm) Pitch | Card Edge Connector

Enhance connectivity within your electronic devices with our Green Board to Board PCB Connector, featuring a durable UL 94V-0 Thermoplastic Polyester housing. This straight-mount connector boasts two rows of 22 copper alloy contacts, ensuring secure and efficient power transmission. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your PCB. Operating reliably in a wide temperature range from -40 to 105°C, it's suitable for various applications. Elevate your design with this essential component for seamless inter-board connections.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-555-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-555-808

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: