345-022-558-603

Heilind Number:EDA345-022-558-603
Manufacturer:EDAC
Manufacturer Number:345-022-558-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-558-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-558-603

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features 22 positions in a single row layout with a pitch of .1 inches, ensuring efficient data transmission. The right-angle mount orientation allows for easy installation in tight spaces, while the durable UL 94V-0 Thermoplastic Polyester housing guarantees reliability in varying operating conditions. Crafted with precision, the connector boasts copper alloy contacts for optimal conductivity. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it's ideal for demanding applications. Elevate your electronic designs with this essential component.