345-023-523-607

Heilind Number:EDA345-023-523-607
Manufacturer:EDAC
Manufacturer Number:345-023-523-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-023-523-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-023-523-607

Detailed Description

Enhance your PCB connectivity with our 23-position Card Edge Connector, designed for seamless board-to-board applications. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, it ensures reliable power delivery with an amperage rating of 3 A. The 0.1-inch pitch and 0.2-inch row spacing facilitate precise installation, while the straight mount orientation offers easy integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, this green connector guarantees stable performance even in demanding environments. Upgrade your electronic assemblies with this essential component, perfect for a wide range of applications.