345-023-523-688

Heilind Number:EDA345-023-523-688
Manufacturer:EDAC
Manufacturer Number:345-023-523-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-023-523-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-023-523-688

Detailed Description

Enhance your PCB connectivity with our high-quality Board to Board PCB Connector. Designed for seamless integration, this straight-mount connector features 23 positions in a single row, ensuring efficient data transmission. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for optimal performance. Crafted from UL 94V-0 Thermoplastic Polyester, the housing material guarantees durability and safety. The contact material, copper alloy, ensures reliable conductivity, while the operating temperature range of -40 to 105 °C makes it suitable for a wide range of environments. Upgrade your electronic connections with this essential component.