345-023-542-188

Heilind Number:EDA345-023-542-188
Manufacturer:EDAC
Manufacturer Number:345-023-542-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-023-542-188
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-023-542-188

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connector. Designed for seamless integration, this connector features 23 positions in a single row, ensuring efficient data transmission. The straight mount orientation and .1-inch pitch make for easy installation, while the durable UL 94V-0 Thermoplastic Polyester housing guarantees reliability in any application. Crafted with precision, the copper alloy contacts ensure optimal conductivity, even in harsh environments. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is ideal for a wide range of electronic devices. Trust in its performance and durability for all your connectivity needs.