345-023-559-488

Heilind Number:EDA345-023-559-488
Manufacturer:EDAC
Manufacturer Number:345-023-559-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-023-559-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-023-559-488

Detailed Description

This Green Board To Board PCB Connector offers seamless connectivity for your electronic devices. With a sturdy housing crafted from UL 94V-0 Thermoplastic Polyester, it ensures reliable performance. The Copper Alloy contacts, arranged in a single row with .1-inch pitch and .2-inch row spacing, provide efficient power transfer. Featuring 23 positions and a Right Angle mount orientation, it caters to diverse connection needs. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees durability and stability in any environment. Ideal for various applications in the electronics industry, it's a must-have component for seamless PCB connections.