345-023-559-612

Heilind Number:EDA345-023-559-612
Manufacturer:EDAC
Manufacturer Number:345-023-559-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-023-559-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-023-559-612

Detailed Description

Enhance your connectivity with this high-quality Green Board To Board PCB Connector. Designed for seamless performance, it features a durable UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contact material for reliable conductivity. With 23 positions and a pitch of .1 inch, it offers ample space for secure connections. The right-angle mount orientation ensures easy installation, while the wide operating temperature range of -40 to 105 °C makes it suitable for various environments. Trust in this connector for efficient and stable PCB connectivity in your projects.