345-024-500-208

Heilind Number:EDA345-024-500-208
Manufacturer:EDAC
Manufacturer Number:345-024-500-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-500-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-500-208

Detailed Description

Enhance your electronic connections with this sleek Green Board To Board PCB Connector. Designed for optimal performance, it features a contact material of durable Copper Alloy and a housing made of UL 94V-0 Thermoplastic Polyester. With two rows and a total of 24 positions, this connector offers ample connectivity for your PCB needs. Its straight mount orientation and standard .1 inch pitch make for easy installation, while the operating temperature range of -40 to 105 °C ensures reliability in various environments. Whether for professional or personal projects, this connector is a must-have for seamless electronic integration.