345-024-500-607

Heilind Number:EDA345-024-500-607
Manufacturer:EDAC
Manufacturer Number:345-024-500-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-500-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-500-607

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Connector, a vital component for seamless data transmission in electronic devices. With 24 positions and a pitch of .1 inches, it offers efficient and reliable interconnection. The straight mount orientation and UL 94V-0 Thermoplastic Polyester housing ensure easy installation and safety compliance. Crafted with precision, the Copper Alloy contacts guarantee optimal signal conductivity. Operating flawlessly in extreme temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your PCB assembly with this essential component for enhanced functionality and connectivity.