345-024-558-101

.100" (2.54mm) Pitch | Card Edge Connector

Introducing our high-quality Board To Board PCB Connector, the perfect solution for seamless electronic connectivity. Designed for reliability and efficiency, this connector features 24 positions with a single row layout, ideal for compact PCB assembly. The right-angle mount orientation ensures easy installation and space-saving design. Crafted with UL 94V-0 Thermoplastic Polyester housing material and copper alloy contact material, it guarantees durability and stable performance, even in harsh conditions. With a pitch of .1 inches and row spacing of .2 inches, precise and secure connections are guaranteed. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Trust in our product to meet your connectivity needs with precision and reliability.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-558-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-558-101

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: