345-024-558-802

Heilind Number:EDA345-024-558-802
Manufacturer:EDAC
Manufacturer Number:345-024-558-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-558-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-558-802

Detailed Description

Enhance your PCB connections with our Board to Board Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant Green color and a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance in any environment. With two rows of Copper Alloy contacts and a .1 inch pitch, it offers precise connectivity for up to 24 positions. Its Right Angle mount orientation and compact design make it ideal for space-constrained applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector guarantees consistent functionality even in harsh conditions. Elevate your PCB setups with this essential component, a must-have in any electronic assembly toolkit.