345-025-542-104

Heilind Number:EDA345-025-542-104
Manufacturer:EDAC
Manufacturer Number:345-025-542-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-025-542-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-025-542-104

Detailed Description

Enhance connectivity within your electronic devices with this durable Board To Board PCB Connector. Boasting a straight mount orientation and a single row design with 25 positions, it ensures seamless and efficient signal transmission. The UL 94V-0 Thermoplastic Polyester housing material guarantees reliability, even in challenging environments with an operating temperature range from -40 to 105 °C. Crafted with high-quality Copper Alloy contacts, it offers optimal conductivity for your PCB assembly needs. With a pitch of .1 inch and row spacing of .2 inch, precise and secure connections are effortlessly achieved. Elevate your project with this essential component that excels in performance and durability.