345-026-520-403

.100" (2.54mm) Pitch | Card Edge Connector

Enhance your PCB connectivity with our high-performance 26-position Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, ensuring long-lasting and secure connections. With a compact pitch of .1 inches and row spacing of .2 inches, it offers efficient PCB-to-PCB linking in a single row configuration. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for various industrial applications. Choose this Straight mount orientation connector in Green for superior signal transmission and power delivery, meeting your connectivity needs with precision and durability. Elevate your PCB design with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-520-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-520-403

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: