345-026-521-407

Heilind Number:EDA345-026-521-407
Manufacturer:EDAC
Manufacturer Number:345-026-521-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-521-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-521-407

Detailed Description

Enhance connectivity in your PCB designs with this high-performance Board To Board PCB Connector. Featuring 26 positions in a single row layout, this connector ensures seamless data transmission. The durable UL 94V-0 Thermoplastic Polyester housing, along with Copper Alloy contacts, guarantees reliable and secure connections. With a pitch of .1 inch and row spacing of .2 inches, it offers precise and efficient integration. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Choose this Straight mount orientation connector in Green for optimal signal transfer efficiency. Elevate your electronic projects with this essential component.