345-026-521-408

Heilind Number:EDA345-026-521-408
Manufacturer:EDAC
Manufacturer Number:345-026-521-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-521-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-521-408

Detailed Description

Enhance connectivity with our 26-position Board To Board PCB Connector, designed for seamless integration in electronic assemblies. Engineered for efficiency, this connector features a compact .1-inch pitch and a single-row layout, ideal for space-saving applications. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, even in demanding environments. Crafted with precision, the copper alloy contacts guarantee secure and stable connections. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of industrial and commercial uses. Whether you're designing a new circuit board or upgrading existing systems, our connector offers the perfect solution for your connectivity needs.