345-026-524-607

Heilind Number:EDA345-026-524-607
Manufacturer:EDAC
Manufacturer Number:345-026-524-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-524-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-524-607

Detailed Description

Enhance your PCB connections with this 26-position straight-mount board-to-board connector, perfect for streamlined data transfer in electronic devices. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and reliable copper alloy contacts, it ensures seamless performance in a wide temperature range from -40 to 105°C. Featuring a compact .1-inch pitch and .2-inch row spacing, this connector offers efficient signal transmission in a single row configuration. Its vibrant green color adds a touch of visual distinction to your circuitry, making it easy to identify and manage. Elevate your connectivity solutions with this high-quality component, ideal for various applications in the electronics industry.