345-026-525-288

Heilind Number:EDA345-026-525-288
Manufacturer:EDAC
Manufacturer Number:345-026-525-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-525-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-525-288

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board to Board PCB Connector. Designed for seamless integration, this connector boasts 26 positions across two rows, each featuring durable Copper Alloy contacts for reliable signal transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures robust protection and longevity, even in challenging environments. With a compact pitch of .1 inch and row spacing of .2 inch, this connector offers efficient PCB-to-PCB or PCB-to-backplane connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees optimal performance in various industrial applications.Upgrade your connectivity solutions with this essential component, ideal for diverse electronic systems.