345-026-541-607

Heilind Number:EDA345-026-541-607
Manufacturer:EDAC
Manufacturer Number:345-026-541-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-541-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-541-607

Detailed Description

Enhance your PCB connectivity with this high-performance 26-position straight board-to-board connector. Designed for seamless integration, it boasts a durable UL 94V-0 Thermoplastic Polyester housing and reliable copper alloy contacts, ensuring optimal conductivity. With a low-profile .1-inch pitch and .2-inch row spacing, this connector is perfect for space-saving applications. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for diverse electronic setups. Elevate your connectivity game with this essential component.