345-026-544-208

Heilind Number:EDA345-026-544-208
Manufacturer:EDAC
Manufacturer Number:345-026-544-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-544-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-544-208

Detailed Description

Enhance connectivity within your electronic devices with this versatile green Board-To-Board PCB Connector. Designed for seamless integration, its durable UL 94V-0 Thermoplastic Polyester housing ensures long-lasting performance even in demanding environments. With two rows of 26 copper alloy contacts and a pitch of .1 inches, it provides efficient signal transmission. The straight mount orientation and compact .2-inch row spacing offer easy installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications in the electronics industry. Upgrade your connectivity solutions with this high-quality component.