345-026-559-278

Heilind Number:EDA345-026-559-278
Manufacturer:EDAC
Manufacturer Number:345-026-559-278
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-559-278
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-559-278

Detailed Description

Enhance connectivity in your electronic devices with this Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts for reliable performance. With two rows of 26 positions each, it facilitates efficient data transmission. The right-angle mount orientation offers versatility in installation, while the .1-inch pitch and .2-inch row spacing ensure precise connections. Operating smoothly in a wide temperature range from -40 to 105°C, it is suitable for various industrial applications. Upgrade your PCB assemblies with this high-quality connector, ideal for ensuring seamless communication between boards.