MS3459W24-10P

Heilind Number:EDA345-026-559-603
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459W24-10P
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459W24-10P
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-559-603

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board to Board Card Edge Connector. Designed for seamless integration, this connector boasts 26 positions in a single row, ensuring efficient signal transmission. Its durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contact material guarantee long-lasting performance even in challenging environments. With a compact pitch of .1 inches and a row spacing of .2 inches, it offers precise and secure connections. The convenient right-angle mount orientation further facilitates installation, while its wide operating temperature range of -40 to 105°C makes it suitable for various applications. Upgrade your connectivity solutions with this high-quality connector.