345-027-524-678

Heilind Number:EDA345-027-524-678
Manufacturer:EDAC
Manufacturer Number:345-027-524-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-027-524-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-027-524-678

Detailed Description

Elevate your electronic connections with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts 27 positions for comprehensive connectivity. Its straight mount orientation ensures a secure fit, while the UL 94V-0 Thermoplastic Polyester housing guarantees durability. With copper alloy contacts and a pitch of .1 inches, it offers reliable conductivity and efficiency. Engineered for versatility, it operates smoothly in temperatures ranging from -40 to 105 °C. Perfect for various applications, this green connector is a must-have for any electronic setup.