345-028-500-178

Heilind Number:EDA345-028-500-178
Manufacturer:EDAC
Manufacturer Number:345-028-500-178
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-500-178
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-500-178

Detailed Description

Enhance your connectivity with our Board To Board PCB Connector, designed for seamless integration within electronic devices. Featuring a vibrant Green color and crafted with durable UL 94V-0 Thermoplastic Polyester housing material, this connector ensures reliable performance. With a single row layout and a total of 28 positions, it offers ample connectivity options. The Copper Alloy contact material guarantees efficient signal transmission, while the .1 inch pitch and .2 inch row spacing allow for precise positioning on the PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for various environments. Whether for industrial equipment or consumer electronics, this straight mount connector is the perfect solution for your connectivity needs.