345-028-521-407

Heilind Number:EDA345-028-521-407
Manufacturer:EDAC
Manufacturer Number:345-028-521-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-521-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-521-407

Detailed Description

Enhance connectivity with this high-performance Board To Board PCB Connector, crafted for seamless integration in electronic setups. Boasting a sleek green housing made of UL 94V-0 Thermoplastic Polyester, it ensures both durability and safety. With a single row layout, it offers 28 positions for efficient signal transmission. The contact material, Copper Alloy, guarantees reliable conductivity. Designed for straight mount orientation, it facilitates easy installation onto circuit boards. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a versatile component suitable for diverse applications in industries such as automotive, telecommunications, and more. Upgrade your connectivity solutions with this essential connector.