345-028-524-204

Heilind Number:EDA345-028-524-204
Manufacturer:EDAC
Manufacturer Number:345-028-524-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-524-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-524-204

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board to Board PCB Connector. Boasting a green color and crafted from UL 94V-0 thermoplastic polyester, this connector ensures both visual appeal and durability. With a compact design featuring two rows, it offers 28 positions for seamless data transmission. The copper alloy contact material guarantees reliable conductivity, while a pitch of .1 inch and row spacing of .2 inch facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation further enhances versatility, making it an essential component for any PCB assembly project.