345-028-524-404

Heilind Number:EDA345-028-524-404
Manufacturer:EDAC
Manufacturer Number:345-028-524-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-524-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-524-404

Detailed Description

Enhance your circuit connectivity with our high-quality Board to Board PCB Connector. With 28 positions in a single row and a pitch of .1 inches, this connector offers precise and efficient linking for your PCBs. The housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety in all operating conditions, ranging from -40 to 105 °C. Crafted with copper alloy contacts, it guarantees reliable transmission of signals. Its straight mount orientation and compact design make it easy to integrate into your setup. Trust in this connector for seamless and dependable performance in your electronic applications.