345-028-525-102

.100" (2.54mm) Pitch | Card Edge Connector

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Featuring 28 positions in a single row configuration, this connector ensures seamless communication between your circuit boards. Crafted with precision, it boasts a pitch of 0.1 inches and row spacing of 0.2 inches, facilitating easy installation. The UL 94V-0 Thermoplastic Polyester housing guarantees durability, while the copper alloy contact material ensures reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a variety of applications. With a straight mount orientation and a vibrant green color, this connector not only delivers outstanding functionality but also adds a touch of style to your setup. Trust in its quality to optimize your PCB connections efficiently.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-525-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-525-102

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: