345-028-540-812

.100" (2.54mm) Pitch | Card Edge Connector

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector in a vibrant Green hue. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing material, ensuring safety and reliability. With two rows and a contact material of Copper Alloy, it offers seamless interconnection in electronic devices. Each of its 28 positions, with a pitch of .1 inches and row spacing of .2 inches, guarantees precise and efficient data transmission. With a straight mount orientation, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various industrial applications. Upgrade your connectivity solutions with this high-quality connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-540-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-540-812

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: