345-028-541-602

Heilind Number:EDA345-028-541-602
Manufacturer:EDAC
Manufacturer Number:345-028-541-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-541-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-541-602

Detailed Description

Elevate your PCB connectivity with this high-performance green board-to-board connector. Featuring 28 positions in a single row, it offers seamless integration for your electronic projects. Crafted with UL 94V-0 thermoplastic polyester housing and copper alloy contacts, it ensures reliable and efficient power delivery. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise and secure connections. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees durability in diverse environments. Trust in this connector for seamless data transmission and power supply in your electronic applications.