345-028-542-104

Heilind Number:EDA345-028-542-104
Manufacturer:EDAC
Manufacturer Number:345-028-542-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-542-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-542-104

Detailed Description

Elevate your connectivity with our high-performance Board To Board PCB Connector in a sleek green hue. Designed for seamless integration into your electronic setups, this connector features 28 positions in a single row, perfect for optimizing signal transmission. Crafted with precision, the housing is made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. The contact material is copper alloy, guaranteeing reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, it offers efficient signal routing on your PCB. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Trust in this connector for smooth and secure board-to-board connections in your projects.