345-028-542-807

Heilind Number:EDA345-028-542-807
Manufacturer:EDAC
Manufacturer Number:345-028-542-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-542-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-542-807

Detailed Description

Enhance connectivity within your electronic devices with this efficient and reliable Board To Board PCB Connector. Featuring a compact design with two rows and 28 positions, it allows for seamless interconnection between PCBs. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the copper alloy contacts guarantee optimal conductivity. With a pitch and row spacing of .1 and .2 inches respectively, precise and secure mating is achieved. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Upgrade your system with this green-colored connector and experience enhanced performance and reliability.