345-028-559-678

Heilind Number:EDA345-028-559-678
Manufacturer:EDAC
Manufacturer Number:345-028-559-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-559-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-559-678

Detailed Description

Enhance your PCB connections with our cutting-edge Card Edge Connector, designed for seamless board-to-board integration. With 28 positions and a space-efficient single row layout, this connector offers optimal connectivity in a compact form factor. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable performance in demanding environments. The right-angle mount orientation allows for convenient PCB assembly, while the .1-inch pitch and .2-inch row spacing facilitate precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees robust functionality. Upgrade your electronic projects with this essential component.