345-029-523-158

Heilind Number:EDA345-029-523-158
Manufacturer:EDAC
Manufacturer Number:345-029-523-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-029-523-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-029-523-158

Detailed Description

Enhance your PCB connectivity with this versatile Board To Board PCB Connector. Featuring 29 positions in a single row, it ensures seamless data transmission and power delivery. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees reliable performance even in harsh environments. With a contact material of Copper Alloy and a pitch of .1 inches, it offers efficient signal transfer. This connector is designed for straight mount orientation, with a row spacing of .2 inches for easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for various applications in industries like telecommunications, automotive, and more. Upgrade your connectivity solutions with this high-quality connector, a must-have for any PCB assembly project.