345-029-524-408

Heilind Number:EDA345-029-524-408
Manufacturer:EDAC
Manufacturer Number:345-029-524-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-029-524-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-029-524-408

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 29 positions in a single row with a pitch of .1 inch, ensuring efficient data transmission. The sturdy UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material guarantee durability and reliability even in demanding environments. With a low amperage of 3A and an operating temperature range from -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation and .2-inch row spacing facilitate easy installation on PCBs, making it a versatile choice for your connectivity needs. Trust in this connector for secure and stable connections in your electronic projects.